RCV12062M00FKEAAT

Vishay
71-RCV12062M00FKEAAT
RCV12062M00FKEAAT

Mfr.:

Description:
Thick Film Resistors - SMD RCV1206-AT 100 2M0 1% ET1 E3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.329

Stock:
11.329 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,084 € 0,84 €
0,074 € 7,40 €
0,063 € 15,75 €
0,057 € 28,50 €
0,054 € 54,00 €
Full Reel (Order in multiples of 5000)
0,044 € 220,00 €
0,038 € 380,00 €
0,037 € 925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCV-AT e3
2 MOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
800 V
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
Automotive Grade
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCV e3 & RCV-AT High Voltage Thick Film Resistors

Vishay / Draloric RCV e3 and RCV-AT High Voltage Thick Film Resistors offer high operating voltage of up to 3kV for the 2512 size and a resistance value of up to 100MΩ. These resistors are constructed using a metal glaze on high-quality ceramic. Vishay / Draloric RCV e3 and RCV-AT High Voltage Thick Film Resistors provide temperature coefficients down to 100ppm. Both series operate in a -55°C to +155°C temperature range.