RCV1206220KFKEC

Vishay
71-RCV1206220KFKEC
RCV1206220KFKEC

Mfr.:

Description:
Thick Film Resistors - SMD RCV1206 100 220K 1% ET6 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,142 € 1,42 €
0,08 € 8,00 €
0,065 € 16,25 €
0,059 € 29,50 €
0,055 € 55,00 €
0,038 € 190,00 €
0,036 € 360,00 €
0,033 € 660,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RCV e3
220 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
500 V
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
High Voltage
Wrap-Around Termination
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 20000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCV e3 & RCV-AT High Voltage Thick Film Resistors

Vishay / Draloric RCV e3 and RCV-AT High Voltage Thick Film Resistors offer high operating voltage of up to 3kV for the 2512 size and a resistance value of up to 100MΩ. These resistors are constructed using a metal glaze on high-quality ceramic. Vishay / Draloric RCV e3 and RCV-AT High Voltage Thick Film Resistors provide temperature coefficients down to 100ppm. Both series operate in a -55°C to +155°C temperature range.