RCP0603W1K80FEA

Vishay
71-RCP0603W1K80FEA
RCP0603W1K80FEA

Mfr.:

Description:
Thick Film Resistors - SMD RCP0603W 1.8K 1% 150 EA e3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.800

Stock:
2.800 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,807 € 8,07 €
0,657 € 16,43 €
0,613 € 61,30 €
0,568 € 142,00 €
0,548 € 274,00 €
0,53 € 530,00 €
Full Reel (Order in multiples of 4000)
0,53 € 2.120,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
Reel
Cut Tape
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCP Thick Film Chip Resistors

Vishay / Dale RCP Thick Film Chip Resistors feature a resistive element on an aluminum nitride (AIN) substrate. RCP resistors are industrial, high power devices offering high thermal conductivity in a compact package.  These Vishay thick film resistors have a wide operating temperature range of -55ºC to +155ºC.
Learn More