RCL10202K20JNEF

Vishay
71-RCL10202K20JNEF
RCL10202K20JNEF

Mfr.:

Description:
Thick Film Resistors - SMD RCL1020 200 2K2 5% E02 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,409 € 4,09 €
0,316 € 7,90 €
0,258 € 25,80 €
0,194 € 48,50 €
0,18 € 90,00 €
0,158 € 158,00 €
0,157 € 628,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RCL
2.2 kOhms
1 W
- 55 C
+ 155 C
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCL Thick Film Chip Resistors

Vishay / Draloric RCL Series Thick Film Chip Resistors offer an enhanced power rating and long side terminations. In addition, these halogen-free chip resistors from Vishay / Draloric feature a protective overglaze and pure tin solder contacts on an Ni barrier layer which makes them compatible with both lead (Pb)-free and lead-containing soldering processes. Vishay / Draloric thick film chip resistors are RoHS and AEC-Q200 compliant.

RCL e3 Thick Film Chip Resistors

Vishay / Draloric RCL e3 Thick Film Chip Resistors are available in several package sizes ranging from 0406 to 1225. These resistors are ideal for most fields of power measurement electronics where reliability, stability, power dissipation, and robustness are important. The RCL e3 modules feature long-side terminations, an enhanced power rating, and enhanced thermocycling performance. Vishay / Draloric RCL e3 Thick Film Chip Resistors are AEC-Q200 qualified, halogen free, lead free, and RoHS compliant. Typical applications for Vishay / Draloric RCL e3 Thick Film Chip Resistors include power electronics in automotive and industrial appliances.