RCA12063K00FKEAHP

Vishay
594-RCA12063K00FKEAH
RCA12063K00FKEAHP

Mfr.:

Description:
Thick Film Resistors - SMD RCA1206-HP 100 3K0 1% ET1 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,152 € 760,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RCA-HP e3
750 mW (3/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
3.1 mm (0.122 in)
1.6 mm (0.063 in)
0.5 mm (0.02 in)
Automotive Grade
Anti-Sulfur Resistors
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RCA-HP e3 Pulse Proof Thick Film Chip Resistors

Vishay / Draloric RCA-HP e3 Pulse Proof Thick Film Chip Resistors are sulfur-resistant, high-power, AEC-Q200 qualified resistors. The RCA-HP Resistors can withstand harsh environments with high power ratings and high pulse load performance. These pulse-proof resistors operate in a wide -55°C to +155°C temperature range with resistances ranging from 1Ω to 1MΩ. Applications include automotive, industrial, commercial, high power, and harsh environments.