PTS120601B1K00P500

Vishay
594-PTS120601B1K00P5
PTS120601B1K00P500

Mfr.:

Description:
Board Mount Temperature Sensors PTS 1206-B 1Kohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,44 € 7.200,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
- 55 C
+ 175 C
1206 (3116 metric)
No Shutdown
SMD/SMT
Reel
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1 kOhms
Series: PTS
Factory Pack Quantity: 5000
Subcategory: Sensors
Type: Temperature Dependent Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99