PTN0402Y5111BST1

Vishay
71-PTN0402Y5111BST1
PTN0402Y5111BST1

Mfr.:

Description:
Thin Film Resistors - SMD PTN0402 10PPM 5.11K 0.1% S T1 e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,459 € 4,59 €
0,435 € 43,50 €
0,406 € 101,50 €
0,386 € 193,00 €
0,343 € 343,00 €
0,328 € 1.640,00 €
0,322 € 3.220,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PTN
5.11 kOhms
0.1 %
10 PPM / C
0402
1005
1.07 mm (0.042 in)
0.5 mm (0.02 in)
0.83 mm (0.033 in)
- 55 C
+ 155 C
50 mW (1/20 W)
75 V
Application: Commercial
Brand: Vishay
Features: Very Low Noise, Moisture resistant
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Commercial Thin Film Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTN Surface-Mount Chip Resistors

Vishay / Thin Film PTN Surface-Mount Chip Resistors offer a 1Ω to 3MΩ resistance range, maximum 200V working voltage, and 0.1ppm/V voltage coefficient. PTN resistors feature moisture resistance and a non-inductive design. These resistors are available in both "top side" and "wraparound" termination styles in a variety of sizes. Vishay PTN Thin Film Surface-Mount Chip Resistors incorporate self-passivated, enhanced Tantalum Nitride films, giving superior performance on power handling and resistance stability.