PTCEL67R251SBE

Vishay
594-PTCEL67R251SBE
PTCEL67R251SBE

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTC EL LDD 16D5 250R 850 160 B E3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.161

Stock:
1.161 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,48 € 24,80 €
1,96 € 98,00 €
1,81 € 181,00 €
Full Reel (Order in multiples of 200)
1,67 € 334,00 €
1,61 € 644,00 €
1,60 € 1.600,00 €
1,50 € 3.600,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
PTCEL High Energy Series
250 Ohms
30 %
PCB Mount
Radial
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Vishay
Diameter: 16.5 mm
Height: 20 mm
Lead Diameter: 0.8 mm
Lead Spacing: 10 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Type: PTC Thermistor
Voltage Rating AC: 600 VAC
Voltage Rating DC: 850 VDC
Width: 7.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTCEL67 High Energy PTC Thermistors

Vishay / BC Components PTCEL67 High Energy PTC Thermistors provide safe, repetitive inrush current limitation and protection in various high-power applications that require a controlled capacitor charge or discharge function. PTCEL67 thermistors can significantly reduce board space and component count by absorbing higher energy levels of up to 340J for a single PTCEL67. The absorbed energy is dissipated in a few minutes so the PTC can cool to ambient temperatures and be ready for another inrush current-limiting operation. These thermistors withstand highly repetitive charge or discharge cycles (>100,000) in automotive or industrial applications. The series operates at high ambient temperatures up to +105°C and features a built-in, self-regulating safety mechanism that prevents the thermistor from overheating in overload situations.