PNM0402K49R9FST1

Vishay
71-PNM0402K49R9FST1
PNM0402K49R9FST1

Mfr.:

Description:
Thin Film Resistors - SMD PNM0402 100PPM 49.9 1% S T1 e1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 894,00 €
0,86 € 1.720,00 €
0,82 € 4.100,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PNM
49.9 Ohms
1 %
100 PPM / C
0402
1005
1.06 mm (0.042 in)
0.55 mm (0.022 in)
0.3 mm (0.012 in)
- 55 C
+ 155 C
50 mW (1/20 W)
75 V
Application: MRI Magnetic Machines
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Low Noise
Mounting Style: SMD/SMT
Product: Thin Film Chip Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Thin Film Non Magnetic Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99