PLT0603Z1002ASTS

Vishay
71-PLT0603Z1002ASTS
PLT0603Z1002ASTS

Mfr.:

Description:
Thin Film Resistors - SMD PLT0603 5PPM 10K 0.05% S TS e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,64 € 6,64 €
4,91 € 49,10 €
4,70 € 117,50 €
4,34 € 217,00 €
4,30 € 430,00 €
4,22 € 1.055,00 €
4,09 € 2.045,00 €
3,87 € 3.870,00 €
3,73 € 9.325,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PLT
10 kOhms
0.05 %
5 PPM / C
0603
1608
1.63 mm (0.064 in)
0.81 mm (0.032 in)
0.508 mm (0.02 in)
- 55 C
+ 125 C
150 mW
75 V
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Low TCR Thin Film Resistor
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99