PLT0603Z1001LSWS

Vishay
71-PLT0603Z1001LSWS
PLT0603Z1001LSWS

Mfr.:

Description:
Thin Film Resistors - SMD PLT0603 5PPM 1K 0.01% S WS e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,31 € 9,31 €
7,30 € 73,00 €
7,04 € 176,00 €
6,57 € 328,50 €
6,52 € 652,00 €
6,42 € 1.605,00 €
6,24 € 3.120,00 €
5,91 € 5.910,00 €
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PLT
1 kOhms
0.01 %
5 PPM / C
0603
1608
1.63 mm (0.064 in)
0.81 mm (0.032 in)
0.508 mm (0.02 in)
- 55 C
+ 125 C
150 mW
75 V
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Low TCR Thin Film Resistor
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99