PHP02512E2212BSTS

Not Assigned
PHP02512E2212BSTS

Mfr.:

Description:
Thin Film Resistors - SMD PHP02512 25PPM 22.1K 0.1% S TS e1

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PHP
22.1 kOhms
0.1 %
25 PPM / C
2512
6532
6.5 mm (0.256 in)
3.14 mm (0.124 in)
0.83 mm (0.033 in)
- 55 C
+ 155 C
2.5 W
200 V
Brand: Vishay
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Power Thin Film Wraparound Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99