PHP00603E3300FST1

Vishay
71-PHP00603E3300FST1
PHP00603E3300FST1

Mfr.:

Description:
Thin Film Resistors - SMD PHP00603 25PPM 330 1% S T1 E1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
0,998 € 9,98 €
0,756 € 37,80 €
0,716 € 71,60 €
0,611 € 611,00 €
0,593 € 2.965,00 €
0,573 € 5.730,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PHP
330 Ohms
1 %
25 PPM / C
0603
1608
1.63 mm (0.064 in)
0.81 mm (0.032 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
375 mW
75 V
Application: Power Supplies
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: High Purity Ceramic Substrate
Mounting Style: SMD/SMT
Product: Thin Film Chip Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Film Wraparound Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PHP High Power Resistors

Vishay / Dale PHP High Power Resistors have expanded to include new devices in compact 0603 and 0805 case sizes. The PHP High Power Resistors have enlarged backside terminations to reduce thermal resistance between the topside resistor layer and the solder joint on the user's circuit board. Other features include a resistance range of 10Ω to 30kΩ, wide temperature range up to 125°C, high power ratings up to 2.5W, resistance tolerance to ±0.1%, low absolute TCR of ±25ppm/°C, high purity ceramic substrate, and UL 94 V-0 flame resistance. Ideal applications include power supplies, power switching, braking system, test and measurement equipment, and motor deflection circuits.