PCNM2512E3012BSBS

Vishay
71-PCNM2512E3012BSBS
PCNM2512E3012BSBS

Mfr.:

Description:
Thin Film Resistors - SMD PCNM2512 25PPM 30.1K 0.1% S BS e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,23 € 10,23 €
8,02 € 80,20 €
7,21 € 360,50 €
7,16 € 716,00 €
6,85 € 3.425,00 €
6,48 € 6.480,00 €
2.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PCNM
25 PPM / C
2512
6432
- 55 C
+ 155 C
2 W
100 V
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

PCNM Non-Magnetic Chip Resistors

Vishay / Thin Film PCNM Non-Magnetic Chip Resistors provide four times the power-handling capability of previous generation non-magnetic resistors. PCNM resistors are designed on aluminum nitride ceramic substrates with enlarged backside terminations. This construction design reduces the thermal resistance between the topside resistor layer and the solder joint on the end user's circuit assembly. Vishay / Thin Film PCNM Non-Magnetic Chip Resistors feature a power rating of up to 6W and a resistance range from 2Ω to 30.1kΩ. The series is ideal for use in power supplies, power switching, and braking systems.