PCAN1206E1000BSTS

Vishay
71-PCAN1206E1000BSTS
PCAN1206E1000BSTS

Mfr.:

Description:
Thin Film Resistors - SMD PCAN1206 25PPM 100 0.1% S TS e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,47 € 6,47 €
5,06 € 50,60 €
4,86 € 121,50 €
4,52 € 226,00 €
4,41 € 441,00 €
3,95 € 987,50 €
3,81 € 1.905,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PCAN
100 Ohms
0.1 %
25 PPM / C
1206
3216
3.15 mm (0.124 in)
1.55 mm (0.061 in)
0.38 mm (0.015 in)
- 55 C
+ 155 C
2 W
100 V
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Power Aluminum Nitride, Precision Thin Film Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99