PCAN0603E2002BST3

Vishay
71-PCAN0603E2002BST3
PCAN0603E2002BST3

Mfr.:

Description:
Thin Film Resistors - SMD PCAN0603 25PPM 20K 0.1% S T3 E1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 699,00 €
2,19 € 1.314,00 €
2,03 € 2.436,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PCAN
20 kOhms
0.1 %
25 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.38 mm (0.015 in)
- 55 C
+ 155 C
500 mW (1/2 W)
75 V
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 300
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Power Aluminum Nitride, Precision Thin Film Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PCAN Series High Power Thin Film Resistors

Vishay Dale Thin Film PCAN Series High Power Aluminum Nitride SMD Resistors offer up to 6W power rating in a precision resistor. The features of the PCAN series include a resistance range up to 175Ω, tolerance to ±0.1%, and TCR down to ±25ppm/C. These thin-film resistors from Vishay can achieve a power rating up to 6W in a 2512 case size and up to 2W in a 1206 case size. Applications for the PCAN resistors include power supplies, power switching, and braking systems.