PCAN0603E1002BST3

Vishay
71-PCAN0603E1002BST3
PCAN0603E1002BST3

Mfr.:

Description:
Thin Film Resistors - SMD PCAN0603 25PPM 10K 0.1% S T3 E1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 780,00 €
2,20 € 1.320,00 €
2,04 € 2.448,00 €
2,03 € 5.481,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PCAN
10 kOhms
0.1 %
25 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.38 mm (0.015 in)
- 55 C
+ 155 C
500 mW (1/2 W)
75 V
Brand: Vishay
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 300
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Power Aluminum Nitride, Precision Thin Film Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCAN Series High Power Thin Film Resistors

Vishay Dale Thin Film PCAN Series High Power Aluminum Nitride SMD Resistors offer up to 6W power rating in a precision resistor. The features of the PCAN series include a resistance range up to 175Ω, tolerance to ±0.1%, and TCR down to ±25ppm/C. These thin-film resistors from Vishay can achieve a power rating up to 6W in a 2512 case size and up to 2W in a 1206 case size. Applications for the PCAN resistors include power supplies, power switching, and braking systems.