PATT0805E1403BGT1

Vishay
71-PATT0805E1403BGT1
PATT0805E1403BGT1

Mfr.:

Description:
Thin Film Resistors - SMD PATT0805 25PPM 140K 0.1% G T1 e4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,71 € 710,00 €
0,681 € 1.362,00 €
0,648 € 3.240,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PATT
140 kOhms
0.1 %
25 PPM / C
0805
2012
2 mm (0.079 in)
1.27 mm (0.05 in)
0.38 mm (0.015 in)
- 55 C
+ 250 C
200 mW (1/5 W)
100 V
Brand: Vishay
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Factory Pack Quantity: 1000
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Automotive High Temperature
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vishay PATT Automotive Thin Film Chip Resistors

Vishay PATT Automotive Thin Film Chip Resistors are rated for full power at 155 °C and are AEC-Q200 certified. Providing nearly a 100ºC extension in operating temperature range over traditional thin film chip resistors, Vishay's PATT series features high-temperature operation to +155ºC with 100% power, derated linearly to 0 mW power at +250ºC. With low absolute TCR down to ±25 ppm/ºC, tolerances to ±0.1%, and a load-life stability of <0.2%, the Vishay Dale thin film resistor is optimized for the low-noise, single-signal processing required to compensate for low offset and temperature drift in high-temperature environments.
Learn More

PATT High Temperature Thin Film Resistors

Vishay / Dale PATT High-Temperature Thin Film Resistors are AEC Q200-qualified and available in a range of case sizes, including 0402, 0603, 0805, and 1206. These precision automotive resistors can operate at temperatures up to 250°C (155°C at full rated power). They offer a resistance range of 1Ω to 1MΩ and can be laser trimmed to any value. The terminations consist of an adhesion layer, a leach-resistant nickel barrier, and gold plating compatible with high-temperature solder systems. Vishay / Dale PATT High-Temperature Thin Film Resistors provide 0.2% load life stability at 1000 hours at 155°C and 100% rated power. This series is moisture resistant to MIL-STD-202, method 106.