PATT0402E1200BGT1

Vishay
71-PATT0402E1200BGT1
PATT0402E1200BGT1

Mfr.:

Description:
Thin Film Resistors - SMD PATT0402 25PPM 120 0.1% G T1 e4

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,989 € 9,89 €
0,869 € 21,73 €
0,761 € 76,10 €
0,646 € 646,00 €
0,57 € 2.850,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PATT
120 Ohms
0.1 %
25 PPM / C
0402
1005
1 mm (0.039 in)
0.55 mm (0.022 in)
0.38 mm (0.015 in)
- 55 C
+ 250 C
50 mW (1/20 W)
75 V
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Factory Pack Quantity: 1000
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Automotive High Temperature
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Vishay PATT Automotive Thin Film Chip Resistors

Vishay PATT Automotive Thin Film Chip Resistors are rated for full power at 155 °C and are AEC-Q200 certified. Providing nearly a 100ºC extension in operating temperature range over traditional thin film chip resistors, Vishay's PATT series features high-temperature operation to +155ºC with 100% power, derated linearly to 0 mW power at +250ºC. With low absolute TCR down to ±25 ppm/ºC, tolerances to ±0.1%, and a load-life stability of <0.2%, the Vishay Dale thin film resistor is optimized for the low-noise, single-signal processing required to compensate for low offset and temperature drift in high-temperature environments.
Learn More

PATT High Temperature Thin Film Resistors

Vishay / Dale PATT High-Temperature Thin Film Resistors are AEC Q200-qualified and available in a range of case sizes, including 0402, 0603, 0805, and 1206. These precision automotive resistors can operate at temperatures up to 250°C (155°C at full rated power). They offer a resistance range of 1Ω to 1MΩ and can be laser trimmed to any value. The terminations consist of an adhesion layer, a leach-resistant nickel barrier, and gold plating compatible with high-temperature solder systems. Vishay / Dale PATT High-Temperature Thin Film Resistors provide 0.2% load life stability at 1000 hours at 155°C and 100% rated power. This series is moisture resistant to MIL-STD-202, method 106.