PAT0805E1502BST5

Vishay
71-PAT0805E1502BST5
PAT0805E1502BST5

Mfr.:

Description:
Thin Film Resistors - SMD PAT0805 25PPM 15K 0.1% S T5 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,704 € 7,04 €
0,476 € 47,60 €
0,462 € 115,50 €
0,449 € 224,50 €
0,432 € 432,00 €
0,392 € 1.960,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PAT
15 kOhms
0.1 %
25 PPM / C
0805
2012
2 mm (0.079 in)
1.27 mm (0.05 in)
0.38 mm (0.015 in)
- 55 C
+ 155 C
200 mW (1/5 W)
100 V
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Factory Pack Quantity: 500
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99