PAT0603E4700FST1

Vishay
71-PAT0603E4700FST1
PAT0603E4700FST1

Mfr.:

Description:
Thin Film Resistors - SMD PAT0603 25PPM 470 1% S T1 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,02 € 10,20 €
0,903 € 22,58 €
0,731 € 73,10 €
0,718 € 179,50 €
0,695 € 347,50 €
0,665 € 665,00 €
0,637 € 1.274,00 €
0,605 € 3.025,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PAT
470 Ohms
1 %
25 PPM / C
0603
1608
1.63 mm (0.064 in)
0.81 mm (0.032 in)
0.38 mm (0.015 in)
- 55 C
+ 155 C
150 mW
75 V
Application: Automotive
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Very Low Noise
Mounting Style: SMD/SMT
Product: Thin Film Chip Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Automotive Thin Film Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99