PAT0603E1002BSTP

Vishay
71-PAT0603E1002BSTP
PAT0603E1002BSTP

Mfr.:

Description:
Thin Film Resistors - SMD PAT0603 25PPM 10K 0.1% S TP e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,21 € 6,21 €
4,59 € 45,90 €
4,40 € 110,00 €
4,06 € 203,00 €
4,02 € 402,00 €
3,96 € 990,00 €
3,84 € 1.920,00 €
3,62 € 3.620,00 €
3,49 € 8.725,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PAT
10 kOhms
0.1 %
25 PPM / C
0603
1608
1.63 mm (0.064 in)
0.8 mm (0.031 in)
0.38 mm (0.015 in)
- 55 C
+ 155 C
150 mW
75 V
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Factory Pack Quantity: 1
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99