PAT0402K2002BST1

Vishay
71-PAT0402K2002BST1
PAT0402K2002BST1

Mfr.:

Description:
Thin Film Resistors - SMD PAT0402 100PPM 20K 0.1% S T1 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
0,998 € 9,98 €
0,877 € 21,93 €
0,712 € 71,20 €
0,70 € 175,00 €
0,677 € 338,50 €
0,648 € 648,00 €
0,621 € 1.242,00 €
0,59 € 2.950,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PAT
20 kOhms
0.1 %
100 PPM / C
0402
1005
1 mm (0.039 in)
0.55 mm (0.022 in)
0.38 mm (0.015 in)
- 55 C
+ 155 C
50 mW (1/20 W)
75 V
Brand: Vishay
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Factory Pack Quantity: 1000
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Full Electric Vehicle Components

Vishay Full Electric Vehicle (FEV) components are unique automotive component solutions for converters and boosters, battery management, and chargers.

PAT Series Precision Automotive Chip Resistors

Vishay / Thin Film PAT Series Precision Automotive Chip Resistors out-perform all requirements of AEC-Q200. In addition to being AEC-Q200 qualified, Vishay/Thin Film's PAT Series resistors are in AEC-Q200 ESD rated class 1C (2kV) and are available in wraparound termination styles in 8 case sizes. The resistors are laser trimmed to any value and are moisture resistant to MIL-STD-202 (method 202).