PAT0402E2152BST1

Vishay
71-PAT0402E2152BST1
PAT0402E2152BST1

Mfr.:

Description:
Thin Film Resistors - SMD PAT0402 25PPM 21.5K 0.1% S T1 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
0,998 € 9,98 €
0,877 € 21,93 €
0,712 € 71,20 €
0,70 € 175,00 €
0,677 € 338,50 €
0,648 € 648,00 €
0,621 € 1.242,00 €
0,59 € 2.950,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PAT
21.5 kOhms
0.1 %
25 PPM / C
0402
1005
1.04 mm (0.041 in)
0.55 mm (0.022 in)
0.38 mm (0.015 in)
- 55 C
+ 155 C
50 mW (1/20 W)
75 V
Application: Automotive
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Very Low Noise
Mounting Style: SMD/SMT
Product: Thin Film Chip Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Automotive Thin Film Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99