PAC500006807FAC000

Vishay
71-PAC500006807FAC00
PAC500006807FAC000

Mfr.:

Description:
Wirewound Resistors - Through Hole PAC05 R68 1% AC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,25 € 12,50 €
1,14 € 28,50 €
0,903 € 90,30 €
0,778 € 194,50 €
0,66 € 330,00 €
0,629 € 629,00 €
0,591 € 2.955,00 €
0,567 € 5.670,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
680 mOhms
5 W
1 %
Axial
100 PPM / K
26 mm
7.5 mm
- 55 C
+ 250 C
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Type: Cemented Leaded Wirewound Precision Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.