PAC100008207FA1000

Vishay
71-PAC100008207FA100
PAC100008207FA1000

Mfr.:

Description:
Wirewound Resistors - Through Hole PAC01 R82 1% A1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
0,886 € 8,86 €
0,718 € 17,95 €
0,538 € 53,80 €
0,481 € 120,25 €
0,43 € 215,00 €
0,365 € 365,00 €
0,34 € 1.700,00 €
0,323 € 3.230,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
820 mOhms
1 W
1 %
Axial
100 PPM / K
11 mm
4.3 mm
- 55 C
+ 250 C
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Cemented Leaded Wirewound Precision Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.