P2TC0603D3301LNTA

Vishay
71-P2TC0603D3301LNTA
P2TC0603D3301LNTA

Mfr.:

Description:
Thin Film Resistors - SMD P2TC 0603 D 3301 L N TR100 e2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,70 € 1.170,00 €
11,46 € 5.730,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
P2TC
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P2TC Wraparound Thin Film Chip Resistors

Vishay / Sfernice P2TC High-Precision Wraparound Thin Film Chip Resistors provide high stability, a low temperature coefficient of resistance (TCR), and a low voltage coefficient for low-noise and precision applications. The series features load life stability of 0.05% typical at 2000 hours at +70°C under nominal power. Vishay / Sfernice P2TC Wraparound Resistors also offer ±2ppm/°C low temperature coefficient (-55°C; +155°C) and a 100Ω to 3.6MΩ resistance range. The series exceeds the requirements of MIL-PRF-55342G.