P16FNP222KA

Vishay
72-P16FNP222KA
P16FNP222KA

Mfr.:

Description:
Potentiometers P16F NP 2.2Kohms 10% A e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,26 € 16,26 €
15,14 € 151,40 €
12,94 € 258,80 €
11,19 € 1.119,00 €
10,34 € 2.688,40 €
9,80 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Potentiometers
2.2 kOhms
Linear
Vertical
1 W
46.9 V
10 %
Cermet
Smooth
Knob Potentiometer
10000 Cycle
IP67
- 40 C
+ 85 C
P16F
Bulk
Brand: Vishay
Diameter: 22 mm
Length: 18 mm
Product Type: Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Thread Size: M12
With Switch: Switch Optional
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P16 & PA16 Compact Knob Potentiometers

Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers feature a unique integrated design incorporating a potentiometer and knob in one assembly, with no accessories required. The mounting hardware and terminals are situated on the panel's backside, reducing the clearance needed to a minimum. The knobs are available in cermet or conductive plastic. Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers are fully sealed with an IP67 ingress rating and have a lifespan of up to 50K cycles.

P16FNP Cermet Knob Potentiometers

Vishay / Sfernice P16FNP Cermet Knob Potentiometers feature a plastic knob ideal for cost-effective designs. The knob incorporates and drives a cermet potentiometer, greatly reducing the required clearance because only the mounting hardware and terminals are situated on the back side of the panel. The P16FNP series offers a 1W linear power rating at +40°C, a high dielectric strength of 5000VAC, and 10K switch lifecycles. These compact, panel-mounted potentiometers are fully sealed and panel sealed to IP67 standards. The series is also lead free and RoHS compliant. Vishay / Sfernice P16FNP Cermet Knob Potentiometers are designed for professional and industrial applications.