P16FNP104MARSD

Vishay
72-P16FNP104MARSD
P16FNP104MARSD

Mfr.:

Description:
Potentiometers P16F NP 100Kohms 20% A BO e3 RSD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,61 € 17,61 €
16,67 € 166,70 €
13,05 € 261,00 €
12,63 € 757,80 €
12,11 € 1.211,00 €
11,20 € 2.912,00 €
10,60 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
100 kOhms
Linear
Vertical
1 W
316 V
20 %
Cermet
With Switch
Knob Potentiometer
10000 Cycle
IP67
- 40 C
+ 85 C
P16F
Bulk
Brand: Vishay
Diameter: 22 mm
Length: 18 mm
Product Type: Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Thread Size: M10 x 0.75
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P16 & PA16 Compact Knob Potentiometers

Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers feature a unique integrated design incorporating a potentiometer and knob in one assembly, with no accessories required. The mounting hardware and terminals are situated on the panel's backside, reducing the clearance needed to a minimum. The knobs are available in cermet or conductive plastic. Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers are fully sealed with an IP67 ingress rating and have a lifespan of up to 50K cycles.

P16FNP Cermet Knob Potentiometers

Vishay / Sfernice P16FNP Cermet Knob Potentiometers feature a plastic knob ideal for cost-effective designs. The knob incorporates and drives a cermet potentiometer, greatly reducing the required clearance because only the mounting hardware and terminals are situated on the back side of the panel. The P16FNP series offers a 1W linear power rating at +40°C, a high dielectric strength of 5000VAC, and 10K switch lifecycles. These compact, panel-mounted potentiometers are fully sealed and panel sealed to IP67 standards. The series is also lead free and RoHS compliant. Vishay / Sfernice P16FNP Cermet Knob Potentiometers are designed for professional and industrial applications.