P11H1F0GHFY00222MA

Vishay
71-P1H1F0GHFY00222MA
P11H1F0GHFY00222MA

Mfr.:

Description:
Potentiometers P11H 1 F 0 GH F Y00 2K2 20% A e3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,12 € 21,12 €
17,54 € 175,40 €
15,37 € 384,25 €
14,52 € 1.452,00 €
13,46 € 3.365,00 €
13,30 € 6.650,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
PCB Mount
Solder Lug
1 Gang
2.2 kOhms
Linear
Vertical
1 W
46.9 V
20 %
Cermet
1 Turn
Smooth
6.35 mm
19.05 mm
Modular Potentiometer
IP64
- 55 C
+ 125 C
P11H
Box
Brand: Vishay
Bushing Thread: 32 UNEF - 9.5
Height: 10.93 mm
Length: 13.1 mm
Product Type: Potentiometers
Factory Pack Quantity: 25
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Width: 12.8 mm
With Switch: Switch Optional
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
USHTS:
8533408070
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P11H Modular High Torque Panel Potentiometers

Vishay / Sfernice P11H Modular High Torque Panel Potentiometers are designed to keep the setting under high mechanical constraints from vibration, shock, and other factors. Vishay / Sfernice P11H Potentiometers provide high torque (8Ncm) with a smooth feeling during the potentiometer's entire life. The series offers 12.5mm2 single turn panel control with 6.35mm shaft diameters and operates over a lifespan of 50,000 cycles.