P0805C1331BNT

Vishay
72-P0805C1331BNT
P0805C1331BNT

Mfr.:

Description:
Thin Film Resistors - SMD P 0805 C 1331 B N TR e2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,77 € 9,77 €
7,66 € 76,60 €
7,39 € 184,75 €
6,89 € 344,50 €
6,65 € 665,00 €
6,53 € 1.632,50 €
6,35 € 3.175,00 €
6,20 € 6.200,00 €
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
Waffle
P
0.1 %
5 PPM / C
0805
2012
1.91 mm (0.075 in)
1.27 mm (0.05 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
200 mW (1/5 W)
150 V
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99