P-0805E6041FSTS

Vishay
71-P-0805E6041FSTS
P-0805E6041FSTS

Mfr.:

Description:
Thin Film Resistors - SMD P-0805 25PPM 6.04K 1% S TS e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
4,84 € 48,40 €
4,64 € 116,00 €
4,28 € 214,00 €
4,19 € 419,00 €
4,05 € 1.012,50 €
3,95 € 1.975,00 €
3,78 € 3.780,00 €
3,66 € 9.150,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
P-NS
6.04 kOhms
1 %
25 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
- 55 C
+ 155 C
250 mW (1/4 W)
100 V
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Precision Resistor Thin Film Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Commercial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99