P-0805D3832BSTP

Vishay
71-P-0805D3832BSTP
P-0805D3832BSTP

Mfr.:

Description:
Thin Film Resistors - SMD P-0805 15PPM 38.3K 0.1% S TP e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,59 € 7,59 €
5,96 € 59,60 €
5,74 € 143,50 €
5,36 € 268,00 €
5,27 € 527,00 €
5,01 € 1.252,50 €
4,90 € 2.450,00 €
4,70 € 4.700,00 €
4,58 € 11.450,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
P-NS
38.3 kOhms
0.1 %
15 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
- 55 C
+ 155 C
250 mW (1/4 W)
100 V
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Precision Resistor Thin Film Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Commercial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99