P-0603D2491ASTS

Vishay
71-P-0603D2491ASTS
P-0603D2491ASTS

Mfr.:

Description:
Thin Film Resistors - SMD P-0603 15PPM 2.49K 0.05% S TS e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,99 € 6,99 €
5,47 € 54,70 €
5,25 € 131,25 €
4,88 € 244,00 €
4,77 € 477,00 €
4,35 € 1.087,50 €
4,31 € 4.310,00 €
4,17 € 10.425,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
P-NS
2.49 kOhms
0.05 %
15 PPM / C
0603
1608
1.61 mm (0.063 in)
0.85 mm (0.033 in)
- 55 C
+ 155 C
150 mW
75 V
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Precision Resistor Thin Film Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Commercial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99