P-0402D8452BSTP

Vishay
71-P-0402D8452BSTP
P-0402D8452BSTP

Mfr.:

Description:
Thin Film Resistors - SMD P-0402 15PPM 84.5K 0.1% S TP e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,30 € 8,30 €
6,51 € 65,10 €
6,28 € 157,00 €
5,86 € 293,00 €
5,76 € 576,00 €
5,46 € 1.365,00 €
5,34 € 2.670,00 €
5,13 € 5.130,00 €
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
P-NS
84.5 kOhms
0.1 %
15 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
50 mW (1/20 W)
75 V
Brand: Vishay
Mounting Style: PCB Mount
Product: Precision Resistor Thin Film Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Commercial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.