OSOPTB2001AT0

Vishay
71-OSOPTB2001AT0
OSOPTB2001AT0

Mfr.:

Description:
Resistor Networks & Arrays OSOPTB 2K 0.1%ABS 0.05%RATIO T0 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,98 € 8,98 €
6,23 € 62,30 €
5,48 € 109,60 €
5,01 € 250,50 €
4,60 € 460,00 €
4,09 € 818,00 €
3,78 € 1.890,00 €
3,66 € 3.660,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
OSOP
Networks
SMD/SMT
2 kOhms
0.1 %
Isolated
8 Resistor
16 Pin
25 PPM / C
- 55 C
+ 125 C
MO-137
4.9 mm
3.91 mm
1.73 mm
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Power per Element: 100 mW
Power Total Package: 400 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 100
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210010
JPHTS:
853321000
ECCN:
EAR99