OSOPTB1001BTS

Vishay
71-OSOPTB1001BTS
OSOPTB1001BTS

Mfr.:

Description:
Resistor Networks & Arrays 1K OHM .1%/.05% 16PIN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,67 € 10,67 €
6,62 € 66,20 €
6,22 € 155,50 €
5,69 € 284,50 €
4,89 € 489,00 €
4,84 € 1.210,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
OSOP
Networks
SMD/SMT
1 kOhms
0.1 %
Isolated
8 Resistor
16 Pin
25 PPM / C
- 55 C
+ 125 C
MO-137
4.9 mm
3.91 mm
1.73 mm
Brand: Vishay
Power per Element: 100 mW
Power Total Package: 400 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210010
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.