ORNTA1002BT0

Vishay
71-ORNTA1002BT0
ORNTA1002BT0

Mfr.:

Description:
Resistor Networks & Arrays ORNTA 10K 0.1%ABS 0.1%RATIO T0 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,91 € 9,91 €
6,15 € 61,50 €
5,78 € 115,60 €
5,29 € 264,50 €
4,23 € 423,00 €
4,05 € 810,00 €
3,27 € 1.635,00 €
3,16 € 3.160,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
ORN
Networks
SMD/SMT
10 kOhms
0.1 %
Isolated
4 Resistor
8 Pin
25 PPM / C
- 55 C
+ 125 C
MS-012
4.93 mm
3.99 mm
Brand: Vishay
Lead Spacing: 1.27 mm
Power per Element: 100 mW
Power Total Package: 400 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 100
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210010
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.