ORNA4991ZT1

Vishay
71-ORNA4991ZT1
ORNA4991ZT1

Mfr.:

Description:
Resistor Networks & Arrays ORNA 4.99K 0.1%ABS 0.025%RATIO T1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 2.400,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
ORN
Networks
SMD/SMT
4.99 kOhms
0.1 %
Isolated
4 Resistor
8 Pin
25 PPM / C
- 55 C
+ 125 C
MS-012
4.93 mm
3.99 mm
Brand: Vishay
Lead Spacing: 1.27 mm
Power per Element: 100 mW
Power Total Package: 400 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210010
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.