ORNA1002FT5

Vishay
71-ORNA1002FT5
ORNA1002FT5

Mfr.:

Description:
Resistor Networks & Arrays ORNA 10K 1%ABS 0.5%RATIO T5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 720,00 €
1,38 € 3.450,00 €
1,36 € 6.800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
ORN
Networks
SMD/SMT
10 kOhms
1 %
Isolated
4 Resistor
8 Pin
25 PPM / C
- 55 C
+ 125 C
MS-012
4.93 mm
3.99 mm
Brand: Vishay
Lead Spacing: 1.27 mm
Power per Element: 100 mW
Power Total Package: 400 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 500
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210010
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.