NOMCT16032501BUF

Vishay
71-NOMCT16032501BUF
NOMCT16032501BUF

Mfr.:

Description:
Resistor Networks & Arrays NOMCT 16P ISO 2.5K 0.1%ABS 0.1%RAT UF e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,13 € 11,13 €
6,91 € 69,10 €
6,48 € 129,60 €
5,93 € 296,50 €
5,11 € 511,00 €
4,41 € 882,00 €
4,26 € 2.130,00 €
3,96 € 3.960,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
Networks
SMD/SMT
2.5 kOhms
0.1 %
Isolated
8 Resistor
16 Pin
5 PPM / C
- 55 C
+ 125 C
SOIC-16
9.9 mm
3.91 mm
1.6 mm
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Power per Element: 100 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210010
JPHTS:
853321000
ECCN:
EAR99