NOMCT16031003AT0

Vishay
71-NOMCT16031003AT0
NOMCT16031003AT0

Mfr.:

Description:
Resistor Networks & Arrays NOMCT 16P ISO 100K .1%ABS 0.05%RAT T0 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,29 € 12,29 €
7,63 € 76,30 €
7,16 € 143,20 €
6,56 € 328,00 €
5,16 € 516,00 €
5,03 € 1.006,00 €
4,19 € 2.095,00 €
3,93 € 3.930,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
Networks
SMD/SMT
100 kOhms
0.1 %
Isolated
8 Resistor
16 Pin
5 PPM / C
- 55 C
+ 125 C
SOIC-16
9.9 mm
3.91 mm
1.6 mm
Brand: Vishay
Power per Element: 100 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 100
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210010
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.