NOMC16011002FTS

Vishay
71-NOMC16011002FTS
NOMC16011002FTS

Mfr.:

Description:
Resistor Networks & Arrays NOMC 16P BUS 10K 1%ABS 0.5%RATIO TS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,84 € 10,84 €
6,73 € 67,30 €
6,32 € 126,40 €
5,79 € 289,50 €
4,98 € 498,00 €
4,30 € 860,00 €
4,15 € 2.075,00 €
3,87 € 3.870,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
Networks
SMD/SMT
10 kOhms
1 %
Bussed
15 Resistor
16 Pin
5 PPM / C
- 55 C
+ 125 C
SOIC-16
9.9 mm
3.91 mm
1.6 mm
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Power per Element: 50 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210010
JPHTS:
853321000
ECCN:
EAR99