NOMC14031002BT1

Vishay
71-NOMC14031002BT1
NOMC14031002BT1

Mfr.:

Description:
Resistor Networks & Arrays NOMC 14P ISO 10K 0.1%ABS 0.1%RATIO T1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,92 € 5,92 €
3,70 € 37,00 €
3,46 € 86,50 €
2,86 € 286,00 €
2,42 € 2.420,00 €
2,03 € 10.150,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
Networks
SMD/SMT
10 kOhms
0.1 %
Isolated
8 Resistor
14 Pin
5 PPM / C
- 55 C
+ 125 C
SOIC-14
8.36 mm
3.911 mm
1.6 mm
Brand: Vishay
Power per Element: 100 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210010
JPHTS:
853321000
ECCN:
EAR99