MPMT10011002DT0

Vishay
71-MPMT10011002DT0
MPMT10011002DT0

Mfr.:

Description:
Resistor Networks & Arrays MPMT 1K 10K 0.5%ABS 0.1%RATIO T0 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,50 € 10,50 €
6,51 € 65,10 €
6,11 € 122,20 €
5,60 € 280,00 €
4,82 € 482,00 €
4,16 € 832,00 €
4,02 € 2.010,00 €
3,74 € 3.740,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
MPMT
Networks
SMD/SMT
1 kOhms, 10 kOhms
0.5 %
Divider
2 Resistor
3 Pin
- 55 C
+ 155 C
TO-236 AB
3.05 mm
1.4 mm
1.02 mm
Brand: Vishay
Lead Spacing: 2 mm
Power per Element: 100 mW
Power Total Package: 200 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 100
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPM Surface-Mount Resistor Network Family

Vishay / Thin Film MPM Surface-Mount Resistor Network Family features three series to fit a wide range of applications. The portfolio includes AEC-Q200-qualified devices (MPMA series), a lead-free design (MPMT series), and tin leads (MPM series). These resistor networks provide ±2ppm/°C tracking and a ratio tolerance as tight as ±0.01% or ±0.05%. Other features include excellent long-term ratio stability and low noise. Vishay / Thin Film MPM Surface-Mount Resistor Networks are available in a standard SOT-23 package format with unity and common standard resistance divider ratios.

MPMT Surface-Mount Resistor Networks

Vishay / Thin Film MPMT Surface-Mount Resistor Networks are lead free and offer ±2ppm TCR tracking and a ratio tolerance as tight as ±0.01%. The MPMT series features excellent long-term ratio stability while the SOT-23 package format provides easy selection for most applications requiring matched pair resistor elements. Vishay MPMT Surface-Mount Resistor Networks have a 250Ω to 100kΩ resistance range per resistor and an operating temperature range of -55°C to +125°C.