MPMA2002ATF

Vishay
71-MPMA2002ATF
MPMA2002ATF

Mfr.:

Description:
Resistor Networks & Arrays MPMA 10K 10K 0.1%ABS 0.05%RATIO TF e4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 7.480,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
MPMA
Networks
SMD/SMT
10 kOhms, 10 kOhms
0.1 %
Divider
2 Resistor
3 Pin
- 55 C
+ 155 C
TO-236 AB
3.05 mm
1.4 mm
1.02 mm
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Spacing: 2 mm
Power per Element: 100 mW
Power Total Package: 200 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 4000
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210070
JPHTS:
853321000
ECCN:
EAR99

MPMA AEC-Q200 Surface-Mount Resistor Networks

Vishay / Thin Film MPMA AEC-Q200 Surface-Mount Resistor Networks are AEC-Q200 qualified and feature ±2ppm tracking and a ratio tolerance as tight as ±0.05%. The series offers exceptional long-term ratio stability for surface-mount applications. The standard SOT-23 package format, with unity and common standard resistance divider ratios, provides easy selection for most applications requiring matched pair resistor elements. Vishay / Thin Film MPMA AEC-Q200 Surface-Mount Resistor Networks are ideal for high-precision automotive applications such as keyless entry, networked doors, and mirrors, power steering, audio systems, GPS/navigation systems, pressure monitoring, optical sensors, microcontrollers, isolation, and power.

MPM Surface-Mount Resistor Network Family

Vishay / Thin Film MPM Surface-Mount Resistor Network Family features three series to fit a wide range of applications. The portfolio includes AEC-Q200-qualified devices (MPMA series), a lead-free design (MPMT series), and tin leads (MPM series). These resistor networks provide ±2ppm/°C tracking and a ratio tolerance as tight as ±0.01% or ±0.05%. Other features include excellent long-term ratio stability and low noise. Vishay / Thin Film MPM Surface-Mount Resistor Networks are available in a standard SOT-23 package format with unity and common standard resistance divider ratios.