MPM10015002FT0

Vishay
71-MPM10015002FT0
MPM10015002FT0

Mfr.:

Description:
Resistor Networks & Arrays MPM 1K 50K 1%ABS 0.5%RATIO T0

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,99 € 12,99 €
8,06 € 80,60 €
7,58 € 151,60 €
6,93 € 346,50 €
5,80 € 580,00 €
5,31 € 1.062,00 €
4,79 € 2.395,00 €
4,55 € 4.550,00 €
4,54 € 9.080,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
MPM
Networks
SMD/SMT
1 kOhms, 50 kOhms
1 %
Divider
2 Resistor
3 Pin
- 55 C
+ 155 C
TO-236 AB
3.05 mm
1.4 mm
1.02 mm
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Spacing: 2 mm
Power per Element: 100 mW
Power Total Package: 200 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 100
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99