MPM10015002BTI

Vishay
71-MPM10015002BTI
MPM10015002BTI

Mfr.:

Description:
Resistor Networks & Arrays MPM 1K 50K 0.1%ABS 0.1%RATIO TI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,97 € 797,00 €
7,39 € 1.847,50 €
7,27 € 3.635,00 €
7,15 € 7.150,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
MPM
Networks
SMD/SMT
1 kOhms, 50 kOhms
0.1 %
Divider
2 Resistor
3 Pin
- 55 C
+ 155 C
TO-236 AB
3.05 mm
1.4 mm
1.02 mm
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Spacing: 2 mm
Power per Element: 100 mW
Power Total Package: 200 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99