MPM10015001ATP

Vishay
71-MPM10015001ATP
MPM10015001ATP

Mfr.:

Description:
Resistor Networks & Arrays MPM 1K 5K 0.1%ABS 0.05%RATIO TP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,22 € 12,22 €
9,02 € 90,20 €
8,42 € 210,50 €
7,42 € 371,00 €
6,42 € 642,00 €
5,89 € 1.472,50 €
5,78 € 2.890,00 €
5,68 € 5.680,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
MPM
Networks
SMD/SMT
1 kOhms, 5 kOhms
0.1 %
Divider
2 Resistor
3 Pin
- 55 C
+ 155 C
TO-236 AB
3.05 mm
1.4 mm
1.02 mm
Brand: Vishay
Lead Spacing: 2 mm
Power per Element: 100 mW
Power Total Package: 200 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPM Surface-Mount Resistor Network Family

Vishay / Thin Film MPM Surface-Mount Resistor Network Family features three series to fit a wide range of applications. The portfolio includes AEC-Q200-qualified devices (MPMA series), a lead-free design (MPMT series), and tin leads (MPM series). These resistor networks provide ±2ppm/°C tracking and a ratio tolerance as tight as ±0.01% or ±0.05%. Other features include excellent long-term ratio stability and low noise. Vishay / Thin Film MPM Surface-Mount Resistor Networks are available in a standard SOT-23 package format with unity and common standard resistance divider ratios.

MPM Surface-Mount Resistor Networks

Vishay / Thin Film MPM Surface-Mount Resistor Networks have tin leads and feature ±2ppm/°C tracking and a ratio tolerance as tight as 0.01%. These compact devices offer exceptional stability for surface-mount applications. The standard SOT-23 package format, with unity and common standard resistance divider ratios, offers an ideal selection for most applications requiring matched pair resistor elements. Vishay / Thin Film MPM Surface-Mount Resistor Networks operate in a temperature range from -55°C to +125°C.