MMU01020D2001DB300

Vishay
594-MMU01020D2001DB3
MMU01020D2001DB300

Mfr.:

Description:
MELF Resistors MMU 0102-25 0.5% BL 2K0

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,491 € 4,91 €
0,399 € 9,98 €
0,286 € 28,60 €
0,249 € 62,25 €
0,226 € 113,00 €
0,207 € 207,00 €
0,19 € 570,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MELF Resistors
MMU
2 kOhms
300 mW
0.5 %
25 PPM / C
- 55 C
+ 155 C
150 V
MELF 0102
1.1 mm
2.2 mm
Application: Automotive, Industrial, Medical, Telecommunication
Brand: Vishay
Mounting Style: PCB Mount
Product: Thin Film MELF Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MM-HF MELF Thin-Film Resistors

Vishay / Beyschlag MM-HF MELF Thin-Film Resistors are low-inductance, non-helical trimmed products. These resistors are ideal for high-frequency circuit designs where the impedance change due to the parasitic inductance of regular and professional resistors is unacceptable. Suited for more than 10GHz, these Vishay / Beyschlag MELF thin-film resistors serve applications in telecommunication equipment and industrial electronics. MM-HF MELF resistors include force-fitted steel caps and intrinsic sulfur resistance.